Lighting Protection LED Shunt 18V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED18SW

DigiKey Part Number
F6276TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLED18SW
Description
LIGHT PROTECT LED SHUNT 18V SMD
Customer Reference
Detailed Description
Lighting Protection LED Shunt 18V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
33 V
Voltage
18V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.38870¥5,971.75
5,000¥2.22345¥11,117.25
7,500¥2.17087¥16,281.52
Manufacturers Standard Package