
P6SMB13A | |
|---|---|
DigiKey Part Number | P6SMB13ALFTR-ND - Tape & Reel (TR) P6SMB13ALFCT-ND - Cut Tape (CT) P6SMB13ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB13A |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB13A Models |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 33.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ11A | Bourns Inc. | 8,032 | SMBJ11ABCT-ND | ¥4.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.78700 | ¥27.87 |
| 100 | ¥1.76980 | ¥176.98 |
| 500 | ¥1.32850 | ¥664.25 |
| 1,000 | ¥1.18600 | ¥1,186.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83720 | ¥2,511.60 |
| 6,000 | ¥0.76102 | ¥4,566.12 |
| 9,000 | ¥0.72217 | ¥6,499.53 |
| 15,000 | ¥0.67852 | ¥10,177.80 |
| 21,000 | ¥0.65266 | ¥13,705.86 |
| 30,000 | ¥0.64092 | ¥19,227.60 |


