53.9V Clamp 11.33A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39CA

DigiKey Part Number
P6KE39CALFTR-ND - Tape & Reel (TR)
P6KE39CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE39CA
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.33A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.9V
Mfr
Current - Peak Pulse (10/1000µs)
11.33A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.92000¥39.20
100¥2.52070¥252.07
500¥1.91600¥958.00
1,000¥1.72099¥1,720.99
2,000¥1.55675¥3,113.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.18205¥4,728.20
8,000¥1.08514¥8,681.12
12,000¥1.03575¥12,429.00
20,000¥1.02548¥20,509.60
Manufacturers Standard Package