
P1100SALRP | |
|---|---|
DigiKey Part Number | 18-P1100SALRPTR-ND - Tape & Reel (TR) 18-P1100SALRPCT-ND - Cut Tape (CT) 18-P1100SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1100SALRP |
Description | THYRISTOR 90V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 50pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 130V | Package / Case DO-214AA, SMB |
Voltage - Off State 90V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTPA100 | STMicroelectronics | 1,169 | 497-3722-1-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥8.60900 | ¥86.09 |
| 100 | ¥5.74350 | ¥574.35 |
| 500 | ¥4.51212 | ¥2,256.06 |
| 1,000 | ¥4.11598 | ¥4,115.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.16040 | ¥7,901.00 |
| 5,000 | ¥3.10125 | ¥15,506.25 |

