
P0300SCMCLRP | |
|---|---|
DigiKey Part Number | P0300SCMCLRPTR-ND - Tape & Reel (TR) P0300SCMCLRPCT-ND - Cut Tape (CT) P0300SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SCMCLRP |
Description | THYRISTOR 25V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | P0300SCMCLRP Models |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 45pF |
Voltage - Breakover 40V | Mounting Type Surface Mount |
Voltage - Off State 25V | Package / Case DO-214AA, SMB |
Voltage - On State 5 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP4040H1BJR-S | Bourns Inc. | 9,935 | TISP4040H1BJR-SCT-ND | ¥10.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥10.74300 | ¥107.43 |
| 100 | ¥7.24530 | ¥724.53 |
| 500 | ¥5.74666 | ¥2,873.33 |
| 1,000 | ¥5.26443 | ¥5,264.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.00473 | ¥10,011.83 |

