25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300SCLRP

DigiKey Part Number
P0300SCLRPTR-ND - Tape & Reel (TR)
P0300SCLRPCT-ND - Cut Tape (CT)
P0300SCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0300SCLRP
Description
THYRISTOR 25V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
1
Part Status
Active
Capacitance
250pF
Voltage - Breakover
40V
Mounting Type
Surface Mount
Voltage - Off State
25V
Package / Case
DO-214AA, SMB
Voltage - On State
4 V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,269
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥9.70100¥97.01
100¥6.50770¥650.77
500¥5.13898¥2,569.49
1,000¥4.69852¥4,698.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.63675¥9,091.88
Manufacturers Standard Package