25V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300SAMCLRP

DigiKey Part Number
P0300SAMCLRPTR-ND - Tape & Reel (TR)
P0300SAMCLRPCT-ND - Cut Tape (CT)
P0300SAMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0300SAMCLRP
Description
THYRISTOR 25V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
1
Part Status
Active
Capacitance
35pF
Voltage - Breakover
40V
Mounting Type
Surface Mount
Voltage - Off State
25V
Package / Case
DO-214AA, SMB
Voltage - On State
4 V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TISP4040H1BJR-SBourns Inc.6,935TISP4040H1BJR-SCT-ND¥10.92000Similar
In-Stock: 5,146
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39
10¥9.14700¥91.47
100¥6.11810¥611.81
500¥4.81892¥2,409.46
1,000¥4.40096¥4,400.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.38441¥8,461.02
5,000¥3.36175¥16,808.75
Manufacturers Standard Package