15V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0220SCMCLRP

DigiKey Part Number
P0220SCMCLRPTR-ND - Tape & Reel (TR)
P0220SCMCLRPCT-ND - Cut Tape (CT)
P0220SCMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0220SCMCLRP
Description
THYRISTOR 15V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
P0220SCMCLRP Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
1
Part Status
Active
Capacitance
50pF
Voltage - Breakover
32V
Mounting Type
Surface Mount
Voltage - Off State
15V
Package / Case
DO-214AA, SMB
Voltage - On State
4 V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,226
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.95000¥16.95
10¥10.81700¥108.17
100¥7.29830¥729.83
500¥5.78982¥2,894.91
1,000¥5.30471¥5,304.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.20529¥10,513.22
Manufacturers Standard Package