Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOASMDC010F-2

DigiKey Part Number
18-NANOASMDC010F-2TR-ND - Tape & Reel (TR)
18-NANOASMDC010F-2CT-ND - Cut Tape (CT)
18-NANOASMDC010F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOASMDC010F-2
Description
PTC RESET FUSE 60V 100MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.6 Ohms
Series
Resistance - Post Trip (R1) (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Type
Polymeric
Qualification
AEC-Q200
Voltage - Max
60V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
100 mA
Package / Case
1206 (3216 Metric), Concave
Current - Trip (It)
250 mA
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
Current - Max
10 A
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,675
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.74287¥5,228.61
6,000¥1.61472¥9,688.32
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
5¥4.28400¥21.42
10¥3.95300¥39.53
50¥3.27980¥163.99
100¥3.02680¥302.68
250¥2.72084¥680.21
500¥2.50978¥1,254.89
1,000¥2.31428¥2,314.28
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
5¥3.93600¥19.68
10¥3.62200¥36.22
50¥3.00700¥150.35
100¥2.77540¥277.54
250¥2.49488¥623.72
500¥2.30138¥1,150.69
1,000¥2.12225¥2,122.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.