Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MITI-7-6-10

DigiKey Part Number
18-MITI-7-6-10-ND
Manufacturer
Manufacturer Product Number
MITI-7-6-10
Description
SWITCH REED SPST-NO 180MA 120V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
500 µs
Series
Release Time
0.2 ms
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
1.590" (40.39mm)
Circuit
SPST-NO
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Operate Range
6 ~ 10AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
180mA (AC), 250mA (DC)
Capacitance
0.3 pF
Voltage - Switching AC
120 V
Current - Carry
500mA (DC)
Voltage - Switching DC
170 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,987
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
10¥15.05100¥150.51
25¥13.95640¥348.91
100¥12.43230¥1,243.23
250¥11.53532¥2,883.83
500¥10.92334¥5,461.67
1,000¥10.37058¥10,370.58
3,000¥9.61360¥28,840.80
5,000¥9.30915¥46,545.75
Manufacturers Standard Package