



MINISMDC150F/12-2 | |
|---|---|
DigiKey Part Number | MINISMDC150F12-2TR-ND - Tape & Reel (TR) MINISMDC150F12-2CT-ND - Cut Tape (CT) MINISMDC150F12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC150F/12-2 |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC150F/12-2 Models |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.019" (0.48mm) |
Current - Trip (It) 2.8 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 5 | ¥4.74600 | ¥23.73 |
| 10 | ¥4.38300 | ¥43.83 |
| 50 | ¥3.63540 | ¥181.77 |
| 100 | ¥3.35430 | ¥335.43 |
| 250 | ¥3.01556 | ¥753.89 |
| 500 | ¥2.78154 | ¥1,390.77 |
| 1,000 | ¥2.56469 | ¥2,564.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.02615 | ¥4,052.30 |
| 4,000 | ¥1.86650 | ¥7,466.00 |
| 6,000 | ¥1.80803 | ¥10,848.18 |




