
LX807DE | |
|---|---|
DigiKey Part Number | LX807DE-ND |
Manufacturer | |
Manufacturer Product Number | LX807DE |
Description | TRIAC SENS GATE 400V 0.8A TO92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9.5A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 5 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.69700 | ¥46.97 |
| 100 | ¥3.06320 | ¥306.32 |
| 500 | ¥2.36192 | ¥1,180.96 |
| 1,000 | ¥2.13581 | ¥2,135.81 |
| 2,500 | ¥1.89098 | ¥4,727.45 |
| 5,000 | ¥1.73963 | ¥8,698.15 |
| 10,000 | ¥1.68191 | ¥16,819.10 |

