
LS12052BD33 | |
|---|---|
DigiKey Part Number | 18-LS12052BD33TR-ND - Tape & Reel (TR) 18-LS12052BD33CT-ND - Cut Tape (CT) 18-LS12052BD33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS12052BD33 |
Description | 18V/5A LOAD SWITCH W/ BFET CONTR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-DFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.22900 | ¥92.29 |
| 25 | ¥8.36880 | ¥209.22 |
| 100 | ¥7.43040 | ¥743.04 |
| 250 | ¥6.98232 | ¥1,745.58 |
| 500 | ¥6.71206 | ¥3,356.03 |
| 1,000 | ¥6.64267 | ¥6,642.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.42702 | ¥27,135.10 |



