


LLC24B1AC | |
|---|---|
DigiKey Part Number | 5666-LLC24B1AC-ND |
Manufacturer | |
Manufacturer Product Number | LLC24B1AC |
Description | LIQUID LEVEL CONTROL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Chassis Mount |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Active | Mounting Type Chassis Mount |
Type Constant Level | Termination Style Screw Terminal |
Voltage - Supply 120VAC | Operating Temperature -20°C ~ 55°C |
Sensitivity 0 ~ 100kOhm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,372.92000 | ¥1,372.92 |






