
LCE20A | |
|---|---|
DigiKey Part Number | LCE20ATR-ND - Tape & Reel (TR) LCE20ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE20A |
Description | TVS DIODE 20VWM 32.4VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 46A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP20A | Littelfuse Inc. | 5,647 | 5KP20ALFCT-ND | ¥29.36000 | Similar |
| SA20A | Littelfuse Inc. | 2,108 | SA20ALFCT-ND | ¥5.29000 | Similar |
| 1.5KE22A/B | YAGEO | 7,937 | 13-1.5KE22A/BCT-ND | ¥5.04000 | Similar |
| 5KP20A-TP | MCC (Micro Commercial Components) | 977 | 5KP20A-TPCT-ND | ¥24.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.23500 | ¥52.35 |
| 100 | ¥3.43200 | ¥343.20 |
| 500 | ¥2.65798 | ¥1,328.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥2.61098 | ¥3,133.18 |
| 2,400 | ¥2.40199 | ¥5,764.78 |

