250A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L50QS250.V

DigiKey Part Number
L50QS250.V-ND
Manufacturer
Manufacturer Product Number
L50QS250.V
Description
FUSE CRTRDGE 250A 500VAC/VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
250A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Box
Approval Agency
CE, cURus, UR
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
250A
Size / Dimension
1.500" Dia x 4.343" L (38.10mm x 110.31mm)
Voltage Rating - AC
500 VAC
Melting I²t
7094.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,401.12000¥1,401.12
5¥1,161.75800¥5,808.79
10¥1,071.19000¥10,711.90
50¥885.64060¥44,282.03
100¥815.16200¥81,516.20
Manufacturers Standard Package