
L0103NTRP | |
|---|---|
DigiKey Part Number | L0103NTRPTR-ND - Tape & Reel (TR) L0103NTRPCT-ND - Cut Tape (CT) L0103NTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0103NTRP |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 7 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 800 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package SOT-223 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥7.40200 | ¥74.02 |
| 100 | ¥4.90080 | ¥490.08 |
| 500 | ¥3.82570 | ¥1,912.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.98257 | ¥2,982.57 |
| 2,000 | ¥2.73299 | ¥5,465.98 |
| 3,000 | ¥2.60579 | ¥7,817.37 |
| 5,000 | ¥2.53062 | ¥12,653.10 |

