
KRDS221 | |
|---|---|
DigiKey Part Number | KRDS221-ND |
Manufacturer | |
Manufacturer Product Number | KRDS221 |
Description | RELAY TIME DELAY 100SEC 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 100 Sec |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function One Shot | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,051.34000 | ¥1,051.34 |
| 10 | ¥936.19200 | ¥9,361.92 |
| 25 | ¥893.88560 | ¥22,347.14 |
| 50 | ¥863.13280 | ¥43,156.64 |
| 100 | ¥833.42110 | ¥83,342.11 |




