One Shot Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 125VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
One Shot Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 125VAC Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

KRD9220B

DigiKey Part Number
5666-KRD9220B-ND
Manufacturer
Manufacturer Product Number
KRD9220B
Description
RELAY TIME DELAY 10SEC 10A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
One Shot Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 125VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Littelfuse Inc.
Delay Time
0.1 Sec ~ 10 Sec
Series
Contact Rating @ Voltage
10A @ 125VAC
Packaging
Bulk
Voltage - Supply
24VAC/DC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Chassis Mount
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
One Shot
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,051.34000¥1,051.34
10¥936.19200¥9,361.92
25¥893.88560¥22,347.14
50¥863.13280¥43,156.64
100¥833.42110¥83,342.11
Manufacturers Standard Package