NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

KC103J2F

DigiKey Part Number
5666-KC103J2F-ND
Manufacturer
Manufacturer Product Number
KC103J2F
Description
THERMISTOR NTC 10KOHM 3892K RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Littelfuse Inc.
B0/50
3892K
Series
Operating Temperature
-55°C ~ 135°C
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead, Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,434
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.60000¥37.60
5¥33.64400¥168.22
10¥32.18500¥321.85
25¥30.44680¥761.17
50¥29.25620¥1,462.81
100¥28.16570¥2,816.57
500¥25.97132¥12,985.66
1,000¥25.15410¥25,154.10
Manufacturers Standard Package