Magnet Alnico 5 (AlNiCo) 0.250" Sq x 1.000" H (6.35mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-34-MAGNET

DigiKey Part Number
HE513-ND
Manufacturer
Manufacturer Product Number
H-34-MAGNET
Description
MAGNET 0.250" SQ X 1.000" H RECT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Magnet Alnico 5 (AlNiCo) 0.250" Sq x 1.000" H (6.35mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnetization
Axial
Manufacturer
Littelfuse Inc.
Material
Alnico 5 (AlNiCo)
Packaging
Bulk
Gauss Strength
1300G (Flux Density)
Part Status
Active
Size
0.250" Sq x 1.000" H (6.35mm x 25.4mm)
Shape
Rectangular
Operating Temperature
450°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.30000¥43.30
5¥38.92800¥194.64
10¥37.29300¥372.93
25¥35.34880¥883.72
50¥34.01920¥1,700.96
100¥32.80230¥3,280.23
500¥30.35098¥15,175.49
1,000¥29.43787¥29,437.87
Manufacturers Standard Package