



FEMTOSMDC020F-2 | |
|---|---|
DigiKey Part Number | FEMTOSMDC020F-2TR-ND - Tape & Reel (TR) FEMTOSMDC020F-2CT-ND - Cut Tape (CT) FEMTOSMDC020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOSMDC020F-2 |
Description | PTC RESET FUSE 9V 200MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 40 A |
Manufacturer Littelfuse Inc. | Time to Trip 100 ms |
Series | Resistance - Initial (Ri) (Min) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 3 Ohms |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 9V | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 450 mA | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 5 | ¥7.26200 | ¥36.31 |
| 10 | ¥6.69900 | ¥66.99 |
| 50 | ¥5.55740 | ¥277.87 |
| 100 | ¥5.12820 | ¥512.82 |
| 250 | ¥4.60968 | ¥1,152.42 |
| 500 | ¥4.25110 | ¥2,125.55 |
| 1,000 | ¥3.91890 | ¥3,918.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.88312 | ¥14,415.60 |

