
DST8100S | |
|---|---|
DigiKey Part Number | F10101TR-ND - Tape & Reel (TR) F10101CT-ND - Cut Tape (CT) F10101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST8100S |
Description | DIODE SCHOTTKY 100V 8A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 542pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV10100V | onsemi | 26,894 | FSV10100VCT-ND | ¥10.67000 | Similar |
| FSV12100V | onsemi | 33,656 | FSV12100VCT-ND | ¥11.74000 | Similar |
| FSV15100V | onsemi | 37,600 | FSV15100VCT-ND | ¥12.65000 | Similar |
| FSV20100V | onsemi | 111,406 | FSV20100VCT-ND | ¥18.44000 | Similar |
| FSV8100V | onsemi | 27,077 | FSV8100VCT-ND | ¥9.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥9.50200 | ¥95.02 |
| 100 | ¥6.35630 | ¥635.63 |
| 500 | ¥5.00898 | ¥2,504.49 |
| 1,000 | ¥4.57521 | ¥4,575.21 |
| 2,000 | ¥4.21046 | ¥8,420.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.40517 | ¥17,025.85 |

