
AQ36-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ36-02HTGTR-ND - Tape & Reel (TR) 18-AQ36-02HTGCT-ND - Cut Tape (CT) 18-AQ36-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ36-02HTG |
Description | TVS DIODE 36VWM 62VC SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 62V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.83800 | ¥48.38 |
| 100 | ¥3.13760 | ¥313.76 |
| 500 | ¥2.40442 | ¥1,202.21 |
| 1,000 | ¥2.16814 | ¥2,168.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55647 | ¥4,669.41 |
| 6,000 | ¥1.43038 | ¥8,582.28 |
| 9,000 | ¥1.36766 | ¥12,308.94 |









