


AQ24-01FTG | |
|---|---|
DigiKey Part Number | F10390TR-ND - Tape & Reel (TR) F10390CT-ND - Cut Tape (CT) F10390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ24-01FTG |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Series | Capacitance @ Frequency 65pF @ 1MHz (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) | Base Product Number |
Power - Peak Pulse 450W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.26700 | ¥32.67 |
| 100 | ¥2.08570 | ¥208.57 |
| 500 | ¥1.57494 | ¥787.47 |
| 1,000 | ¥1.40995 | ¥1,409.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00006 | ¥3,000.18 |
| 6,000 | ¥0.91192 | ¥5,471.52 |
| 9,000 | ¥0.86698 | ¥7,802.82 |
| 15,000 | ¥0.81649 | ¥12,247.35 |
| 21,000 | ¥0.79805 | ¥16,759.05 |



