



86200001009 | |
|---|---|
DigiKey Part Number | F5723-ND |
Manufacturer | |
Manufacturer Product Number | 86200001009 |
Description | FUSE HLDR CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4", 5mm x 20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.37000 | ¥32.37 |
| 5 | ¥26.87400 | ¥134.37 |
| 10 | ¥24.80100 | ¥248.01 |
| 50 | ¥20.57520 | ¥1,028.76 |
| 100 | ¥18.97700 | ¥1,897.70 |
| 300 | ¥16.68477 | ¥5,005.43 |
| 500 | ¥15.70930 | ¥7,854.65 |
| 1,000 | ¥14.46944 | ¥14,469.44 |
| 5,000 | ¥14.31938 | ¥71,596.90 |





