Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
86000001009
86000001009

86000001009

DigiKey Part Number
F5722-ND
Manufacturer
Manufacturer Product Number
86000001009
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Factory Stock: 16,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
5¥30.04000¥150.20
10¥27.72200¥277.22
50¥22.99680¥1,149.84
100¥21.21130¥2,121.13
300¥18.64693¥5,594.08
500¥17.55600¥8,778.00
1,000¥16.18378¥16,183.78
Manufacturers Standard Package