



64700001003 | |
|---|---|
DigiKey Part Number | F4544-ND |
Manufacturer | |
Manufacturer Product Number | 64700001003 |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect - 0.110" (2.8mm) |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.92000 | ¥8.92 |
| 5 | ¥7.40000 | ¥37.00 |
| 10 | ¥6.83200 | ¥68.32 |
| 50 | ¥5.67040 | ¥283.52 |
| 100 | ¥5.23130 | ¥523.13 |
| 250 | ¥4.70224 | ¥1,175.56 |
| 500 | ¥4.33638 | ¥2,168.19 |
| 1,000 | ¥3.99722 | ¥3,997.22 |
| 5,000 | ¥3.47187 | ¥17,359.35 |


