



60R110XMR | |
|---|---|
DigiKey Part Number | F1993CT-ND - Cut Tape (CT) F1993TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R110XMR |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 380 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.512" Dia x 0.122" T (13.00mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.717" (18.20mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 5 | ¥9.61000 | ¥48.05 |
| 10 | ¥8.86500 | ¥88.65 |
| 50 | ¥7.35520 | ¥367.76 |
| 100 | ¥6.78620 | ¥678.62 |
| 250 | ¥6.09912 | ¥1,524.78 |
| 500 | ¥5.62408 | ¥2,812.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.44333 | ¥4,443.33 |
| 2,000 | ¥4.09361 | ¥8,187.22 |
| 3,000 | ¥3.92295 | ¥11,768.85 |

