9.2V Clamp 554.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP5.0A-B

DigiKey Part Number
5KP5.0A-B-ND
Manufacturer
Manufacturer Product Number
5KP5.0A-B
Description
TVS DIODE 5VWM 9.2VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.2V Clamp 554.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP5.0A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
554.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP5.0ALittelfuse Inc.945KP5.0ALFCT-ND¥29.36000Similar
5KP5.0A-TPMCC (Micro Commercial Components)1875KP5.0A-TPMSCT-ND¥24.64000Similar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48
10¥15.92000¥159.20
100¥11.06030¥1,106.03
500¥8.98354¥4,491.77
1,000¥8.57499¥8,574.99
Manufacturers Standard Package