
5KP33CA-B | |
|---|---|
DigiKey Part Number | 5KP33CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP33CA-B |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP33CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 95.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP33CA | Diotec Semiconductor | 7,375 | 4878-5KP33CACT-ND | ¥163.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥18.64100 | ¥186.41 |
| 100 | ¥13.06660 | ¥1,306.66 |
| 500 | ¥10.68682 | ¥5,343.41 |
| 1,000 | ¥10.52870 | ¥10,528.70 |

