38.9V Clamp 131.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP24CA-B

DigiKey Part Number
5KP24CA-B-ND
Manufacturer
Manufacturer Product Number
5KP24CA-B
Description
TVS DIODE 24VWM 38.9VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 131.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP24CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
131.1A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLD24-018Littelfuse Inc.463F6620CT-ND¥31.67000Direct
5KP24CALittelfuse Inc.2405KP24CALFCT-ND¥34.16000Similar
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥18.64100¥186.41
100¥13.06660¥1,306.66
500¥10.68682¥5,343.41
1,000¥10.52870¥10,528.70
Manufacturers Standard Package