



30R500UMR | |
|---|---|
DigiKey Part Number | F1985CT-ND - Cut Tape (CT) F1985TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R500UMR |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 14.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 1.008" (25.60mm) |
Current - Trip (It) 10 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 5 | ¥12.80200 | ¥64.01 |
| 10 | ¥11.81800 | ¥118.18 |
| 50 | ¥9.80660 | ¥490.33 |
| 100 | ¥9.04740 | ¥904.74 |
| 250 | ¥8.13008 | ¥2,032.52 |
| 500 | ¥7.49592 | ¥3,747.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.92123 | ¥5,921.23 |
| 2,000 | ¥5.45398 | ¥10,907.96 |
| 3,000 | ¥5.38170 | ¥16,145.10 |

