
20KPA32A | |
|---|---|
DigiKey Part Number | 20KPA32ATR-ND - Tape & Reel (TR) 20KPA32ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA32A |
Description | TVS DIODE 32VWM 54.3VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54.3V Clamp 372A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA32A Models |
Category | Current - Peak Pulse (10/1000µs) 372A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 32V | Supplier Device Package |
Voltage - Breakdown (Min) 35.74V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 54.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.76000 | ¥128.76 |
| 10 | ¥91.43300 | ¥914.33 |
| 100 | ¥77.59080 | ¥7,759.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥95.59238 | ¥76,473.90 |




