1812L160PR | ||
---|---|---|
DigiKey Part Number | F4068TR-ND - Tape & Reel (TR) F4068CT-ND - Cut Tape (CT) F4068DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1812L160PR | |
Description | PTC RESET FUSE 8V 1.6A 1812 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 1812L160PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Resource Type | Link |
---|---|
Datasheets | 1812L Series Datasheet |
Video File | Building Automation – Protect/Sense/Control Basics of NTC and PTC Thermistors - Another Teaching Moment |
HTML Datasheet | 1812L Series Datasheet |
EDA Models | 1812L160PR Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
5 | ¥3.90200 | ¥19.51 |
10 | ¥3.78000 | ¥37.80 |
50 | ¥3.18340 | ¥159.17 |
100 | ¥2.64290 | ¥264.29 |
250 | ¥2.40240 | ¥600.60 |
500 | ¥2.04212 | ¥1,021.06 |
1,000 | ¥1.80180 | ¥1,801.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.68174 | ¥3,363.48 |
4,000 | ¥1.65170 | ¥6,606.80 |
6,000 | ¥1.62166 | ¥9,729.96 |
10,000 | ¥1.56160 | ¥15,616.00 |
Attribute | Description |
---|---|
Other Names | 1812L160 1812L160PRT-ND 1812L160PR-ND F4068DKR 1812L160C 1812L160ZR-ND 1812L160-C 1812L160PRT F4068CT F4068TR |
Standard Package | 2,000 |