Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L010/60DR

DigiKey Part Number
F4244TR-ND - Tape & Reel (TR)
F4244CT-ND - Cut Tape (CT)
F4244DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L010/60DR
Description
PTC RESET FUSE 60V 100MA 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.6 Ohms
Series
Resistance - Post Trip (R1) (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
60V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
100 mA
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
300 mA
Approval Agency
cURus, TUV
Current - Max
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,508
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
5¥15.86200¥79.31
10¥14.64600¥146.46
50¥12.14860¥607.43
100¥11.20750¥1,120.75
250¥10.07020¥2,517.55
500¥9.28356¥4,641.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥6.98815¥10,482.23
3,000¥6.81034¥20,431.02
Manufacturers Standard Package