
1.5SMC30CA | |
|---|---|
DigiKey Part Number | 1.5SMC30CATR-ND - Tape & Reel (TR) 1.5SMC30CACT-ND - Cut Tape (CT) 1.5SMC30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30CA |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC30CA Models |
Category | Current - Peak Pulse (10/1000µs) 36.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC30CA | Littelfuse Inc. | 2,129 | F6532CT-ND | ¥10.83000 | Direct |
| SMCJ1.5KE30CA-TP | MCC (Micro Commercial Components) | 5,717 | SMCJ1.5KE30CA-TPMSCT-ND | ¥6.78000 | Direct |
| 1.5SMC30CA | Bourns Inc. | 14,747 | 118-1.5SMC30CACT-ND | ¥8.27000 | Similar |
| 1.5SMC30CA/TR7 | YAGEO | 500 | 13-1.5SMC30CA/TR7CT-ND | ¥5.71000 | Similar |
| SM15T30CA | STMicroelectronics | 3,756 | 497-12773-1-ND | ¥12.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.35900 | ¥53.59 |
| 100 | ¥3.49080 | ¥349.08 |
| 500 | ¥2.68610 | ¥1,343.05 |
| 1,000 | ¥2.42675 | ¥2,426.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.74764 | ¥5,242.92 |
| 6,000 | ¥1.60934 | ¥9,656.04 |
| 9,000 | ¥1.57233 | ¥14,150.97 |


