
1.5SMB68CA | |
|---|---|
DigiKey Part Number | 18-1.5SMB68CATR-ND - Tape & Reel (TR) 18-1.5SMB68CACT-ND - Cut Tape (CT) 18-1.5SMB68CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB68CA |
Description | TVS DIODE 58.1VWM 92V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15BJ58CA | Eaton - Electronics Division | 4,467 | 283-15BJ58CACT-ND | ¥9.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.73100 | ¥57.31 |
| 100 | ¥3.74550 | ¥374.55 |
| 500 | ¥2.88970 | ¥1,444.85 |
| 1,000 | ¥2.61406 | ¥2,614.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.88647 | ¥5,659.41 |
| 6,000 | ¥1.73948 | ¥10,436.88 |
| 9,000 | ¥1.72327 | ¥15,509.43 |






