
0ATO030.MXGLO | |
|---|---|
DigiKey Part Number | 0ATO030.MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO030.MXGLO |
Description | FUSE AUTO 30A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | 0ATO030.MXGLO Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency CSA, SAE, UL |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Current Rating (Amps) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.22000 | ¥27.22 |
| 5 | ¥22.58000 | ¥112.90 |
| 10 | ¥20.83300 | ¥208.33 |
| 50 | ¥17.28080 | ¥864.04 |
| 100 | ¥15.94050 | ¥1,594.05 |
| 250 | ¥14.32024 | ¥3,580.06 |
| 500 | ¥13.19864 | ¥6,599.32 |
| 1,000 | ¥12.15868 | ¥12,158.68 |
| 5,000 | ¥11.79314 | ¥58,965.70 |


