



0805L110SLYR | |
|---|---|
DigiKey Part Number | F3365TR-ND - Tape & Reel (TR) F3365CT-ND - Cut Tape (CT) F3365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L110SLYR |
Description | PTC RESET FUSE 6V 1.1A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0805L110SLYR Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1.8 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR08056V110 | Eaton - Electronics Division | 8,234 | 283-PTSLR08056V110CT-ND | ¥8.19000 | Parametric Equivalent |
| SMDL0805B110TF | YAGEO | 4,000 | 13-SMDL0805B110TFCT-ND | ¥0.33372 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 5 | ¥15.48200 | ¥77.41 |
| 10 | ¥14.29100 | ¥142.91 |
| 50 | ¥11.85420 | ¥592.71 |
| 100 | ¥10.93620 | ¥1,093.62 |
| 250 | ¥9.82676 | ¥2,456.69 |
| 500 | ¥9.05928 | ¥4,529.64 |
| 1,000 | ¥8.34798 | ¥8,347.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.62944 | ¥26,517.76 |

