
0805L002YR | |
|---|---|
DigiKey Part Number | 18-0805L002YRTR-ND - Tape & Reel (TR) 18-0805L002YRCT-ND - Cut Tape (CT) 18-0805L002YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L002YR |
Description | POLYSWITCH RESETTABLE PPTC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 63V 20 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 40 A |
Manufacturer Littelfuse Inc. | Time to Trip 1.5 s |
Series | Resistance - Initial (Ri) (Min) 12 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 70 Ohms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 63V | Package / Case 0805 (2012 Metric), Concave |
Current - Hold (Ih) (Max) 20 mA | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Trip (It) 60 mA | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 5 | ¥8.51800 | ¥42.59 |
| 10 | ¥7.85600 | ¥78.56 |
| 50 | ¥6.51840 | ¥325.92 |
| 100 | ¥6.01390 | ¥601.39 |
| 250 | ¥5.40560 | ¥1,351.40 |
| 500 | ¥4.98482 | ¥2,492.41 |
| 1,000 | ¥4.59498 | ¥4,594.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.43515 | ¥13,740.60 |

