40 A 32 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 A 32 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link
0695040.PXP-DS

0695040.PXP-DS

DigiKey Part Number
F8291-ND
Manufacturer
Manufacturer Product Number
0695040.PXP-DS
Description
FUSE BRD MNT 40A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
2500.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Green
Fuse Type
Size / Dimension
0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
Current Rating (Amps)
DC Cold Resistance
0.00089 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,004
Factory Stock: 254,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.73000¥17.73
5¥14.70000¥73.50
10¥13.57300¥135.73
50¥11.25740¥562.87
100¥10.38530¥1,038.53
250¥9.33136¥2,332.84
500¥8.60262¥4,301.31
2,000¥7.36148¥14,722.96
Manufacturers Standard Package