Polymeric PTC Resettable Fuse 15V 80 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603L008YR

DigiKey Part Number
18-0603L008YRTR-ND - Tape & Reel (TR)
18-0603L008YRCT-ND - Cut Tape (CT)
18-0603L008YRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L008YR
Description
POLYSWITCH RESETTABLE PPTC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 80 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
2.5 Ohms
Series
Resistance - Post Trip (R1) (Max)
12 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0603 (1608 Metric), Concave
Voltage - Max
15V
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current - Hold (Ih) (Max)
80 mA
Thickness (Max)
0.024" (0.60mm)
Current - Trip (It)
200 mA
Approval Agency
cURus, TUV
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
5¥8.51800¥42.59
10¥7.85600¥78.56
50¥6.51840¥325.92
100¥6.01390¥601.39
250¥5.40560¥1,351.40
500¥4.98482¥2,492.41
1,000¥4.59498¥4,594.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.43515¥13,740.60
Manufacturers Standard Package