
0527030.UXTHP | |
|---|---|
DigiKey Part Number | 18-0527030.UXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0527030.UXTHP |
Description | FUSE CERM 30A 500VAC 500VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tray | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 700.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.293" Dia x 1.352" L (7.45mm x 34.35mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0000028 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.65000 | ¥175.65 |
| 5 | ¥145.71600 | ¥728.58 |
| 10 | ¥134.43600 | ¥1,344.36 |
| 50 | ¥111.40020 | ¥5,570.01 |
| 100 | ¥102.67660 | ¥10,267.66 |
| 250 | ¥92.11012 | ¥23,027.53 |
| 500 | ¥91.58314 | ¥45,791.57 |


