
0526030.UXTHP | |
|---|---|
DigiKey Part Number | 18-0526030.UXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0526030.UXTHP |
Description | FUSE CERM 30A 500VAC 500VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tray | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 1070.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.442" Dia x 1.378" L (11.22mm x 35.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.000028 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.06000 | ¥220.06 |
| 5 | ¥182.62000 | ¥913.10 |
| 10 | ¥168.47500 | ¥1,684.75 |
| 50 | ¥139.58200 | ¥6,979.10 |
| 100 | ¥128.63360 | ¥12,863.36 |
| 250 | ¥117.38184 | ¥29,345.46 |



