10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0501010.WRS

DigiKey Part Number
F11151TR-ND - Tape & Reel (TR)
F11151CT-ND - Cut Tape (CT)
F11151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0501010.WRS
Description
FUSE BOARD MOUNT 10A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0501010.WRS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
150A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
10.385
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Current Rating (Amps)
DC Cold Resistance
0.00427 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,276
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.46000¥17.46
5¥14.45000¥72.25
10¥13.34000¥133.40
50¥11.06400¥553.20
100¥10.20710¥1,020.71
250¥9.17272¥2,293.18
500¥8.45686¥4,228.43
1,000¥7.79345¥7,793.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.09689¥18,290.67
Manufacturers Standard Package