60 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498060.MXM6

DigiKey Part Number
0498060.MXM6-ND
Manufacturer
Manufacturer Product Number
0498060.MXM6
Description
FUSE AUTO 60A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
21700.0
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.865 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,031
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
5¥21.61200¥108.06
10¥19.93800¥199.38
50¥16.54120¥827.06
100¥15.25830¥1,525.83
250¥13.70788¥3,426.97
500¥12.63444¥6,317.22
1,000¥11.63924¥11,639.24
5,000¥11.23919¥56,195.95
Manufacturers Standard Package