
0440004.WRA | |
|---|---|
DigiKey Part Number | F9995TR-ND - Tape & Reel (TR) F9995CT-ND - Cut Tape (CT) F9995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440004.WRA |
Description | FUSE BRD MNT 4A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.601 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.07000 | ¥19.07 |
| 5 | ¥15.82800 | ¥79.14 |
| 10 | ¥14.60200 | ¥146.02 |
| 50 | ¥12.11860 | ¥605.93 |
| 100 | ¥11.17940 | ¥1,117.94 |
| 250 | ¥10.04544 | ¥2,511.36 |
| 500 | ¥9.26118 | ¥4,630.59 |
| 1,000 | ¥8.53421 | ¥8,534.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.73815 | ¥20,214.45 |

