



0402L020SLKR | |
|---|---|
DigiKey Part Number | F5757TR-ND - Tape & Reel (TR) F5757CT-ND - Cut Tape (CT) F5757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402L020SLKR |
Description | PTC RESET FUSE 6V 200MA 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 200 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0402L020SLKR Models |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0402 (1005 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.024" (0.60mm) |
Current - Trip (It) 500 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.12000 | ¥27.12 |
| 5 | ¥22.49400 | ¥112.47 |
| 10 | ¥20.74900 | ¥207.49 |
| 50 | ¥17.21600 | ¥860.80 |
| 100 | ¥15.88120 | ¥1,588.12 |
| 250 | ¥14.26728 | ¥3,566.82 |
| 500 | ¥13.15056 | ¥6,575.28 |
| 1,000 | ¥12.23013 | ¥12,230.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥9.99192 | ¥99,919.20 |











