



03453LS2HXNP | |
|---|---|
DigiKey Part Number | F1493-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS2HXNP |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.46000 | ¥69.46 |
| 5 | ¥57.65000 | ¥288.25 |
| 10 | ¥53.18800 | ¥531.88 |
| 50 | ¥44.10560 | ¥2,205.28 |
| 100 | ¥40.67030 | ¥4,067.03 |
| 300 | ¥35.73380 | ¥10,720.14 |
| 500 | ¥33.63182 | ¥16,815.91 |
| 1,000 | ¥33.12208 | ¥33,122.08 |




